- Home ›
- All Products›
- 3-138-309
Description
+
FMAD NEO 3PH+N 1ST 50A 520VAC MS
Search Keywords: 3138309
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-309
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$145.13
5
$134.30
10
$122.12
20
$117.10
50
$113.97
100 +
$106.55
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments