- Home ›
- All Products›
- 3-138-283
Description
+
FMAC NEO 3PH 1ST 16A 520VAC MS
Search Keywords: 3138283
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-138-283
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$81.19
5
$75.13
10
$71.38
20
$68.32
50
$65.51
100 +
$60.41
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments