- Home ›
- All Products›
- 3-137-420
3-137-420
Schurter
DKCV-1 Compensated Choke, Vertical Mt., 450V DC, 8A, 1.9 Mh, Tht Term.
Accessories Notify Me
RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description
+
DKCV-1 Compensated Choke, Vertical Mt., 450V DC, 8A, 1.9 Mh, Tht Term.
Search Keywords: 3137420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-137-420
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
180
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
90
6 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
90
$10.71
180
$6.59
270
$5.22
360 +
$5.11
Click for Quote
Log in
to unlock special pricing