- Home ›
- All Products›
- 3-135-296
Description
+
Power Entry Connector Strip - IEC/UL 10A/15A - White - 7 Outlet - 1.5mm Panel Thickness - L Side Light Pipe - L Inductor - SMDividual - N/PE bussed - Top and Bottom - Quick Connect 4.8x0.8mm
Search Keywords: 3135296
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-135-296
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
32
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
5
$12.55
32
$11.38
64
$10.87
128
$10.40
256
$9.97
512
$9.71
1,024 +
$9.10
Click for Quote
Log in
to unlock special pricing