- Home ›
- All Products›
- 3-133-472
Description
+
DRM-A Surface Mount Fuse, 8 A, 250 VAC, 125 VDC, 3x10.1mm, Quick-Acting F, Gold Endcaps
Search Keywords: 3133472
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-133-472
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
33 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
50
$8.84
100
$6.63
150
$6.19
200 +
$6.06
Click for Quote
Log in
to unlock special pricing