- Home ›
- All Products›
- 3-127-601
Description
+
DKIV-1 COMP. CHOKE 2PH 32A 0.75mH
Search Keywords: 3127601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-127-601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
12/8/26
Price (USD)
Qty
Unit Price
5
$17.44
20
$16.63
40
$16.13
60
$15.67
100
$14.81
260
$14.41
500 +
$14.22
Click for Quote
Log in
to unlock special pricing