- Home ›
- All Products›
- 3-127-599
Description
+
DKIV-1 COMP. CHOKE 2PH 20A 0.5mH
Search Keywords: 3127599
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-127-599
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85045000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
5
$16.98
40
$14.70
80
$14.07
120
$13.49
280
$13.13
520
$12.96
1,000 +
$12.31
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments