- Home ›
- All Products›
- 3-126-418
3-126-418
Schurter
MSM19 Switch MO NX DPDT 5A RI 0BL 5V DC
Accessories Notify Me
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance Guarantee
Description
+
MSM19 Switch MO NX DPDT 5A RI 0BL 5V DC
Search Keywords: 3126418
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-126-418
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
10
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$45.58
5
$42.96
10
$42.31
30
$40.57
50
$39.96
100
$39.36
250 +
$38.77
Click for Quote
Log in
to unlock special pricing