- Home ›
- All Products›
- Magnetics ›
- Filters ›
- Power Line Filters ›
- 3-124-295
Description
+
C20F IEC Appliance Inlet - 16A - C20 with Filter - Front Side Snap-in Mount - Ground Line Choke - Quick connect terminals 6.3 x 0.8 mm
Search Keywords: 3124295
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-124-295
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
10
14 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
10
$43.98
20
$32.98
30
$30.79
40 +
$30.17
Click for Quote
Log in
to unlock special pricing