- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-122-693
Schurter
3-122-693
4781 IEC/UL Rewireable Connector C15 - Gray - Cable Diameter 10mm - Hot Conditions 120°C - Straight
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
4781 IEC/UL Rewireable Connector C15 - Gray - Cable Diameter 10mm - Hot Conditions 120°C - Straight
Search Keywords: 3122693
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-122-693
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Frequently Asked Questions
Is 3-122-693 RoHS compliant?
Yes, 3-122-693 is RoHS compliant.
What is the lead time for 3-122-693?
The standard lead time for 3-122-693 is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
20 Weeks
can ship
2/1/27
Price (USD)
Qty
Unit Price
50
$9.18
100
$6.88
150
$6.43
200 +
$6.30
Click for Quote
Log in
to unlock special pricing