- Home ›
- All Products›
- 3-109-289
Description
+
FMAC FILTER 3PH 1ST 340A 520VAC
Search Keywords: 3109289
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-109-289
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536308000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
22 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
1
$2,401.61
3
$2,276.85
5 +
$2,271.16
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments