- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 3-108-962
Schurter
3-108-962
MSM19 Switch MO NX DPDT 5A RI 0GN 24V DC
View Datasheet Accessories
RoHS Compliant
Discontinued
Box Packaging
Certificate of Compliance
Description
+
MSM19 Switch MO NX DPDT 5A RI 0GN 24V DC
Search Keywords: 3108962
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-108-962
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509035
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 3-108-962 discontinued?
Yes, 3-108-962 from Schurter is discontinued (end-of-life January 2024). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 3-108-962 RoHS compliant?
Yes, 3-108-962 is RoHS compliant.
What is the lead time for 3-108-962?
The standard lead time for 3-108-962 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.