- Home ›
- All Products›
- 3-107-922
3-107-922
Schurter
Schurter UK cordset fuse 13A 6.0m, V-Lock
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Schurter UK cordset fuse 13A 6.0m, V-Lock
Search Keywords: 3107922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-107-922
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
1
$30.33
5
$28.37
20
$26.25
40
$25.49
60
$24.10
100
$24.04
260 +
$23.45
Click for Quote
Log in
to unlock special pricing