- Home ›
- All Products›
- 3-107-570
3-107-570
Schurter
Schurter ZA cordset 10A 2.0m, V-Lock
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Schurter ZA cordset 10A 2.0m, V-Lock
Search Keywords: 3107570
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-107-570
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
40
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
12/3/26
Price (USD)
Qty
Unit Price
5
$13.17
40
$11.40
80
$11.07
120
$10.91
280
$10.47
520
$10.19
1,000 +
$9.55
Click for Quote
Log in
to unlock special pricing