- Home ›
- All Products›
- 3-103-714
Description
+
FPBB FILTER 1PH 2ST U 1A 250VAC/DC
Search Keywords: 3103714
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-103-714
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
20
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
1
$38.00
5
$33.91
20
$32.90
40
$31.49
60
$30.19
100
$28.68
260 +
$27.55
Click for Quote
Log in
to unlock special pricing