- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 3-103-009
Description
+
4797-5 APPLIANCE OUTLET 16A 70
Search Keywords: 3103009
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-103-009
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Outlet3706
-
Body Orientation:Straight3686
-
Mounting:Panel Mount3696
-
Gender:RCP3690
-
Number of Contacts:3
-
Termination Method:N/A
-
Maximum Voltage Rating:2503694VAC
-
Maximum Current Rating:20 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
Order Increment:
50
20 Weeks
can ship
9/15/26
Price (USD)
Qty
Unit Price
50
$3.19
100
$3.18
250
$2.96
500
$2.79
1,000
$2.65
2,500
$2.58
5,000
$2.38
7,500 +
$2.35
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments