- Home ›
- All Products›
- 3-101-184
Description
+
UK cordset 10A 2.0m, V-Lock
Search Keywords: 3101184
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:3-101-184
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85444200
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
29 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
5
$13.69
25
$12.41
50
$11.85
100
$11.34
250
$10.88
500
$10.59
1,000 +
$9.92
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments