- Home ›
- All Products›
- 2565X2220A420
Description
+
2565, Mounting: Snap-in, Front Side, 2.5 A, Black, short solder terminal (L = 4.8 mm), [nv], snap-in (s=panel thickness), Appliance Inlet: IEC C6
Search Keywords: 2565X2220A420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:2565X2220A420
-
Alias/AKA:6163.0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/17/26
Price (USD)
Qty
Unit Price
100
$2.64
300
$2.45
500
$2.41
1,000
$2.20
2,500
$2.14
5,000
$1.98
7,500
$1.95
10,000 +
$1.94
Click for Quote
Log in
to unlock special pricing