- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- 1601X4460A29
Description
+
1601, Mounting: Screw, Solder terminal straight, Blade terminal (6.3 x 0.8 mm), IP 20, Appliance Inlet, C20
Search Keywords: 1601X4460A29
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1601X4460A29
-
Alias/AKA:6163.0018
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Type:Inlets
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Gender:M
-
Number of Contacts:3
-
Termination Method:Solder
-
Maximum Voltage Rating:250 VAC
-
Maximum Current Rating:21 A
-
Operating Temperature:-25 to 70 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Can Ship immediately
Minimum Order Quantity:
50
Order Increment:
50
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
50
$2.44
100
$2.40
250
$2.35
500
$2.30
1,000
$2.14
2,500
$2.11
5,000
$1.97
7,500 +
$1.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments