- Home ›
- All Products›
- 1301.0322
Description
+
NH-DIN 2C / 500V / 50A
Search Keywords: 13010322
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:1301.0322
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
30
can ship
Minimum Order Quantity:
3
Order Increment:
3
15 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
3
$45.39
6
$43.29
12
$42.00
27
$40.20
51
$38.55
102
$37.52
252 +
$36.96
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments