- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0090.0015
Description
+
ASO 10.3x38 FUSE 15A F
Search Keywords: 00900015
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0090.0015
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Midget6209
-
Fuse Size:10.3 X 386191mm
-
Acting:Fast6186
-
Current Rating:15 A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:1000 V
-
Fuse Material:N/A
-
Mounting:Holder6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
19 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
10
$9.71
30
$9.55
50
$9.34
100
$9.14
250
$8.95
500
$8.84
1,000 +
$8.79
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments