- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Electronic Test Equipment ›
- 0040.1212
Schurter
0040.1212
TEST JACK PBD 6.3A RED
View Datasheet Accessories Notify Me
RoHS Compliant
BAG Packaging
Certificate of Compliance
Description
+
TEST JACK PBD 6.3A RED
Search Keywords: 00401212
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0040.1212
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Test Jack
-
Gender:F
-
Body Orientation:Right Angle
-
Mounting:Through Hole
-
Number of Contacts:2
-
Wire Size:N/A
-
Housing Color:Red
-
Maximum Current Rating:6.3 A
-
Operating Temperature:-25 to 70 °C
-
Dimension:16.5 x 4.8 x 8 mm
Product Guides
+
Frequently Asked Questions
Is 0040.1212 RoHS compliant?
Yes, 0040.1212 is RoHS compliant.
What is the lead time for 0040.1212?
The standard lead time for 0040.1212 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
13 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
125
$39.17
250
$20.67
375
$14.22
500 +
$13.93
Click for Quote
Log in
to unlock special pricing