- Home ›
- All Products›
- 0035.0665
Description
+
Industrial Panel Mount Indicators / Switch Indicators LFM 5 MM, IP 67 12 V, GN
Search Keywords: 00350665
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0035.0665
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85366900
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
25
$45.24
50
$27.84
75
$22.04
100 +
$21.60
Click for Quote
Log in
to unlock special pricing