- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.7125
Description
+
Fuse Subminiature Slow Blow Acting 10A 250V Radial 8.5 X 8.5mm Thermoplastic Bag cULus
Search Keywords: 00347125
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.7125
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:8.5 x 8.5 mm
-
Acting:Slow Blow
-
Current Rating:10 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.6173
500
$0.5016
1,000
$0.4791
2,500
$0.4521
5,000
$0.4397
7,500
$0.4386
10,000
$0.4280
15,000 +
$0.4269
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments