- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.6620
Description
+
Fuse Subminiature Slow Blow Acting 3.15A 250V Radial 8.5 X 8.5mm Thermoplastic
Search Keywords: 00346620
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.6620
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Subminiature
-
Fuse Size:8.5 x 8.5 mm
-
Acting:Slow Blow
-
Current Rating:3.15 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:63 V
-
Fuse Material:Thermoplastic
-
Mounting:Through Hole
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
980
Ships today, if you order in
Minimum Order Quantity:
100
Order Increment:
100
13 Weeks
can ship
7/28/26
Price (USD)
Qty
Unit Price
100
$0.5541
500
$0.4375
1,000
$0.4274
2,500
$0.4121
5,000
$0.4067
7,500
$0.4047
10,000
$0.4026
15,000 +
$0.3902
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments