- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.5208
Description
+
FST 6.3X32 (UL) FUSE 125mA
Search Keywords: 00345208
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.5208
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536100040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Miniature6209
-
Fuse Size:6.3 X 326191mm
-
Acting:Slow Blow6186
-
Current Rating:0.125 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass6190
-
Mounting:Holder6197
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
75
Ships today, if you order in
Buy all 75 in-stock or the regular minimum order quantity of 100
Stock lot only:
75
Minimum Order Quantity:
100
Order Increment:
100
Price (USD)
Qty
Unit Price
1
$0.8338
100
$0.7580
300
$0.7460
500
$0.7290
1,000
$0.7130
2,500
$0.6990
5,000
$0.6890
7,500
$0.6780
10,000 +
$0.6680
Click for Quote
Log in
to unlock special pricing