- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0034.3126.TR
Schurter
0034.3126.TR
FST 5X20 FUSE 8A T
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FST 5X20 FUSE 8A T
Search Keywords: 00343126TR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0034.3126.TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5.4 x 22.5 mm
-
Acting:Slow Blow
-
Current Rating:8 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Through Hole
Product Guides
+
Frequently Asked Questions
Is 0034.3126.TR RoHS compliant?
Yes, 0034.3126.TR is RoHS compliant.
What is the lead time for 0034.3126.TR?
The standard lead time for 0034.3126.TR is approximately 20 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
2/3/27
Price (USD)
Qty
Unit Price
500
$0.854
1,000
$0.640
1,500
$0.598
2,000 +
$0.586
Click for Quote
Log in
to unlock special pricing