- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Selector Switches ›
- 0033.3514
Description
+
VOLTAGE SELECTOR SWZ 6POS
Search Keywords: 00333514
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0033.3514
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85365000999
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:6 Position
-
Pole Throw Configuration:SP6T
-
Actuator Style:Slotted Spindle
-
Illumination Color:N/R
-
Illumination Type:N/R
-
Typical Illumination Voltage:N/R
-
Maximum Current Rating:10@250VAC A
-
Terminal Type:Solder
-
Angle of Throw:30 °
-
Number of Positions:6
-
Switch Configuration:N.O./N.C.
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
13 Weeks
can ship
7/27/26
Price (USD)
Qty
Unit Price
50
$56.30
100
$29.81
150
$20.98
200 +
$20.56
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments