- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.7501
Description
+
FMS FUSEHOLDER Microfuse IP 40
Search Keywords: 00317501
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.7501
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Quick Connect
-
Current Rating:5 A
-
Voltage Rating:125 V
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,800
Ships today, if you order in
Manufacturer Stock:
11,800
can ship
Minimum Order Quantity:
100
Order Increment:
100
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
100
$0.889
300
$0.848
500
$0.836
1,000
$0.806
2,500
$0.796
5,000
$0.766
7,500
$0.738
10,000 +
$0.672
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments