- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.5010
Description
+
UH FUSEHOLDER 5X20 IP 00
Search Keywords: 00315010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.5010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:IN
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Fuse Holder
-
Mounting:Screw Mount
-
Termination Type:Solder
-
Current Rating:10 A
-
Voltage Rating:600VDC,600 VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
90
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
27 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
10
$14.79
30
$13.75
50
$13.72
100
$13.21
250
$12.70
500
$12.39
1,000 +
$12.24
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments