- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.2323
Schurter
0031.2323
FUL carrier 5x20 IP40
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
FUL carrier 5x20 IP40
Search Keywords: 00312323
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.2323
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
25 -
Type:Fuse Holder
-
Mounting:Through Hole
-
Termination Type:Solder Pin
-
Current Rating:30A@(CSA/UL),16A@VDE
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Frequently Asked Questions
Is 0031.2323 RoHS compliant?
Yes, 0031.2323 is RoHS compliant.
What is the lead time for 0031.2323?
The standard lead time for 0031.2323 is approximately 13 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
205
Can Ship immediately
Minimum Order Quantity:
25
Order Increment:
25
13 Weeks
can ship
12/4/26
Price (USD)
Qty
Unit Price
25
$6.44
50
$6.37
100
$6.06
250
$5.98
500
$5.97
1,000
$5.74
2,500
$5.54
5,000 +
$5.52
Click for Quote
Log in
to unlock special pricing