- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1672
Description
+
Slotted Cap - 20A - Panel Mount - Fuse Holder for 6.3 x 32mm Fuse - PC2 - IP40.
Search Keywords: 00311672
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1672
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder6184
-
Mounting:Panel Mount6175
-
Termination Type:Solder Lug6183
-
Current Rating:206170A@UL,106170A@VDE
-
Voltage Rating:6006185VDC,6006185VAC
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
Order Increment:
100
11 Weeks
can ship
8/31/26
Price (USD)
Qty
Unit Price
100
$1.75
300
$1.67
500
$1.62
1,000
$1.53
2,500
$1.49
5,000
$1.31
7,500
$1.30
10,000 +
$1.29
Click for Quote
Log in
to unlock special pricing