- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuse Accessories ›
- 0031.1611
Description
+
The 0031.1611 is a slotted cap accessory for FEC fuse holders, designed to accommodate 5 x 20mm fuse-links.
Search Keywords: 00311611
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0031.1611
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85363000
-
COO:CZ
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Type:Fuse Holder
-
Mounting:Panel Mount
-
Termination Type:Solder Lug
-
Current Rating:20A@(CSA/UL),10A@VDE
-
Voltage Rating:500VAC@VDE,600VAC@(CSA/UL),600VDC@(CSA/UL)
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,246
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
5
$6.36
50
$4.73
100
$4.25
300
$3.75
500
$3.65
1,000
$3.36
2,500
$3.35
5,000 +
$3.33
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments