help desk software
Image is representational - see mfr. specs

0031.1161

Schurter

FEF (Snap) FUSEHOLDER 5X20 IP 40

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
BOX Packaging
Certificate of Compliance Guarantee
Description +
FEF (Snap) FUSEHOLDER 5X20 IP 40
Search Keywords: 00311161
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Schurter
  • Part No:
    0031.1161
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    85363000
  • COO:
    CH
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    100
  • Type:
    Fuse Holder
  • Mounting:
    Panel Mount
  • Termination Type:
    Solder
  • Current Rating:
    10A@(CSA/UL/VDE)
  • Voltage Rating:
    250 VAC
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 7/16/26
Backorder
Price (USD)
Qty
Unit Price
125
$6.32
250
$3.89
375
$3.08
500 +
$3.02
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments