- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2535
Schurter
0001.2535
SPT 6.3X32 FUSE 12.5A T
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2535
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Type:Miniature
-
Fuse Size:6.3 x 32mm
-
Acting:Slow Blow
-
Current Rating:12.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Glass
-
Mounting:Holder