- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.2511.PT
Schurter
0001.2511.PT
SPT 5X20 FUSE 5A T
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.2511.PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Slow Blow6186
-
Current Rating:5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:150 V
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197