- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.1012.PT
Description
+
SP 5X20 FUSE 6.3A F
Search Keywords: 00011012PT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.1012.PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature6209
-
Fuse Size:5 X 206191mm
-
Acting:Fast6186
-
Current Rating:6.3 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic6190
-
Mounting:Through Hole6197
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
20 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$0.848
1,000
$0.636
1,500
$0.594
2,000 +
$0.582
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments