- Home ›
- All Products›
- Circuit Protection ›
- Overcurrent Protection ›
- Fuses ›
- 0001.1008
Description
+
SP 5X20 FUSE 2.5A F
Search Keywords: 00011008
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Schurter
-
Part No:0001.1008
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:85361000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:Miniature
-
Fuse Size:5 x 20 mm
-
Acting:Fast
-
Current Rating:2.5 A
-
Maximum AC Voltage Rating:250 V
-
Maximum DC Voltage Rating:N/A
-
Fuse Material:Ceramic
-
Mounting:Holder
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
20 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
50
$0.5769
500
$0.4688
1,000
$0.4478
3,000
$0.4225
5,000
$0.3699
8,000
$0.3689
10,000
$0.3600
15,000 +
$0.3591
Click for Quote
Log in
to unlock special pricing