Baco Controls has been trusted to market and sell the BACO family of industrial control and signaling devices on the U.S. and Canadian markets. Located in Central New York we have provided sales, technical support and marketing for the BACO products since 1980.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
AC Axial Fan - 230/400 V - 170mm dia x 63 mm - 3100 RPM - IP44 - 7 Wire Leads with Splice ...
Socket Contact - Wire-to-Board - 24 to 20 AWG (.2 to .6 mm²) - 3A - 250VAC - 15.0µin (0.38...
PCB connector, nominal current 12 A, rated voltage (III/2) 320 V, number of positions 4, p...
The 814-AG11D-ES-LF is a 14-position, thru-hole DIP socket for vertically mounting integra...
ASO 10.3x38 FUSE 10A F