- Home ›
- All Products›
- 34813608
34813608
nVent SCHROFF
Frame Type Plug-In Unit Front Panel - Refrofit Shielding - 6 U - 8 HP.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Frame Type Plug-In Unit Front Panel - Refrofit Shielding - 6 U - 8 HP.
Search Keywords: 34813608
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34813608
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
Minimum Order Quantity:
2
9 Weeks
can ship
7/15/26