- Home ›
- All Products›
- 34813601
34813601
nVent SCHROFF
Piu Side Extrus. R 6U 227D |Nvent Schroff 34813601
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Piu Side Extrus. R 6U 227D |Nvent Schroff 34813601
Search Keywords: 34813601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34813601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1
Can Ship immediately
Buy all 1 in-stock or the regular minimum order quantity of 2
Stock lot only:
1
Minimum Order Quantity:
2
9 Weeks
can ship
7/9/26