- Home ›
- All Products›
- 34813221
34813221
nVent SCHROFF
nVent Schroff | 34813221 | PIU REAR PANEL S0 3U 21HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 34813221 | PIU REAR PANEL S0 3U 21HP
Search Keywords: 34813221
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34813221
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
9 Weeks
can ship
7/13/26