- Home ›
- All Products›
- 34812010
34812010
nVent SCHROFF
Perforated Hood For Frame Type PIU - 3U - 10HP - 167mm Depth.
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Perforated Hood For Frame Type PIU - 3U - 10HP - 167mm Depth.
Search Keywords: 34812010
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34812010
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
7/7/26