- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 34811-138
34811-138
nVent SCHROFF
Rear Panel For Plug-In Units - 3U Height - 14HP Width.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Rear Panel For Plug-In Units - 3U Height - 14HP Width.
Search Keywords: 34811138
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:34811-138
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Accessory Type:Panel
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
5
Order Increment:
5
9 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
5
$25.03
10
$15.62
20
$6.79
40 +
$6.46
Click for Quote
Log in
to unlock special pricing