- Home ›
- All Products›
- 30849001
30849001
nVent SCHROFF
nVent Schroff | 30849001 | PART.FRONTPANEL 3U 2HP
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 30849001 | PART.FRONTPANEL 3U 2HP
Search Keywords: 30849001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:30849001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:7326908688
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
15
Can Ship immediately
Minimum Order Quantity:
2
9 Weeks
can ship
7/13/26