Over 1,000 part numbers mean you will probably find the component you need in Triad's standard product line. If not, the creative thinkers of Triad Magnetics can offer powerful custom solutions. Whether it's Switchmode/High Frequency, Wall Plug-In, Power Transformers, Inductors or Audio Transformers, each product is backed up by the industry's most resourceful and organized magnetic supplier or
Subrack, Accessory, EXR FNT PNL IEL 3UX12HP ANOD/C | nVent SCHROFF 30848316
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
The 20817-620 is an IEL insertion and extraction handle for PCBs, featuring a locking mech ...
Panel Accessory - 3U EMC Textile Shielding Gasket - 10/Pkg
Accessory - Plastic sleeve for 5.9mm x 3.3mm hole. PA - UL 94 V-2 - Black - 100/Pkg
Metal Sleeve - Form Hole - 5.9 x 3.3 - Press‐in
Side Panel Screw Fixed For Ip 55
Plastic Sleeve - For Form Hole 5.9mm x 3.3mm - PA - UL90V2 - Grey - Pk of 100
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
Inserter/Extractor Handle Type IEL - Black Lever - Grey Button - Bottom - 10 Pieces.
The 30848-312 is a 3U height, 4 HP width, shieldable U-profile front panel for front mount...
Front Panel, U Profile, Shieldable