SANYO DENKI is your ultimate source for cutting-edge thermal management solutions. For over 90 years, SANYO DENKI has been surpassing the ever-increasing cooling demands of customers all over the world by providing industry-leading reliability and performance. A world leader of thermal solutions in performance and reliability, SANYO DENKI offers lower power consumption and high air flow a
Cover Plate Colour: Aluminium Divider units: 42 TE Material: Anodised Aluminium
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Accessory - Plastic sleeve for 5.9mm x 3.3mm hole. PA - UL 94 V-2 - Black - 100/Pkg
SCREW TORX COL.M2.5X12.3 Pkg of 100
Countersunk Screw - Torx (M4×14) - Steel Zinc Plated - Pkg of 100
Bracket 19'' - Type F - Without Handle Holes For Stainless Steel Gasket - 3U - 132.6mm Hei...
Countersunk head screw - Torx - 3 mm x 20 mm - 100 pcs.