- Home ›
- All Products›
- Fasteners & Hardware ›
- Hardware ›
- Box, Enclosure and Rack Accessories ›
- 21130355
21130355
nVent SCHROFF
Shelf 19'' - Telescopic (Varistar - Novastar - Eurorack) - 70kg - RAL 7021 - 600 mm x 682 mm.
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shelf 19'' - Telescopic (Varistar - Novastar - Eurorack) - 70kg - RAL 7021 - 600 mm x 682 mm.
Search Keywords: 21130355
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:21130355
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:FR
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26