- Home ›
- All Products›
- 20848728
20848728
nVent SCHROFF
nVent Schroff | 20848728 | PIU COVERPLATE 3U 4HP 160D
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
nVent Schroff | 20848728 | PIU COVERPLATE 3U 4HP 160D
Search Keywords: 20848728
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:nVent SCHROFF
-
Part No:20848728
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
8 Weeks
can ship
8/6/26