There are few products that Carling Technologies hasn't turned "ON" and fewer industries that haven't turned to Carling for solutions. With ISO9001 and IATF 16949 registered manufacturing facilities and technical sales offices worldwide, Carling ranks among the world's largest manufacturers of circuit breakers, switches, power distribution units, digital switching systems and electronic control
Inserter /Extractor Handle - Type IEL - Bottom - IEEE Application - M2.5 Hole Diameter - Front Mount, Screw - Black Plastic.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
551 Series CBI 3mm 1x1 .200 ctrline, G 2mA
Printed Board Bracket, 2 Thread M2.5 for Front Panel/PCB Fixing, Die Cast Zinc
Microswitch Dimensions L x W x H: 188 x 117 x 5 mm Colour: Black
Accessory - Plastic sleeve for 5.9mm x 3.3mm hole. PA - UL 94 V-2 - Black - 100/Pkg
Handle Black